


SZNUD4700SNT1G | |
|---|---|
DigiKey Part Number | 488-SZNUD4700SNT1GCT-ND - Cut Tape (CT) 488-SZNUD4700SNT1GDKR-ND - Digi-Reel® 488-SZNUD4700SNT1GTR-ND |
Manufacturer | |
Manufacturer Product Number | SZNUD4700SNT1G |
Description | LIGHT PROTECT LED SHUNT 5V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 5V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Voltage | 5V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package | Powermite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.42520 | $10.63 |
| 100 | $0.36890 | $36.89 |
| 250 | $0.34208 | $85.52 |
| 500 | $0.32584 | $162.92 |
| 1,000 | $0.31251 | $312.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32174 | $965.22 |
| 6,000 | $0.29589 | $1,775.34 |
| 9,000 | $0.28272 | $2,544.48 |
| 15,000 | $0.26792 | $4,018.80 |
| 21,000 | $0.25916 | $5,442.36 |
| 30,000 | $0.25659 | $7,697.70 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

