Similar

SZNUD3112LT1G | |
|---|---|
DigiKey Part Number | SZNUD3112LT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZNUD3112LT1G |
Description | IC PWR DRVR N-CHAN 1:1 SOT23-3 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 400mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUD3112LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 14V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V ~ 5V | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 900mOhm (Max) | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |


