Direct
Similar

SZMMSZ4690T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4690T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4690T1GOSCT-ND - Cut Tape (CT) SZMMSZ4690T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4690T1G |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4690T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28800 | $2.88 |
| 100 | $0.18030 | $18.03 |
| 500 | $0.13330 | $66.65 |
| 1,000 | $0.11807 | $118.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09867 | $296.01 |
| 6,000 | $0.08887 | $533.22 |
| 9,000 | $0.08388 | $754.92 |
| 15,000 | $0.07826 | $1,173.90 |
| 21,000 | $0.07493 | $1,573.53 |
| 30,000 | $0.07170 | $2,151.00 |
| 75,000 | $0.06460 | $4,845.00 |
| 150,000 | $0.06021 | $9,031.50 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |











