


SZMM5Z18VT5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z18VT5GTR-ND - Tape & Reel (TR) 488-SZMM5Z18VT5GCT-ND - Cut Tape (CT) 488-SZMM5Z18VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z18VT5G |
Description | DIODE ZENER 18V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±6.39% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.39% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.50800 | $5.08 |
| 100 | $0.28800 | $28.80 |
| 500 | $0.19538 | $97.69 |
| 1,000 | $0.14177 | $141.77 |
| 2,000 | $0.13894 | $277.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.10338 | $827.04 |
| 16,000 | $0.10131 | $1,620.96 |
| 24,000 | $0.09057 | $2,173.68 |
| 56,000 | $0.08736 | $4,892.16 |
| 80,000 | $0.08424 | $6,739.20 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |


