Image for AR0220AT4B00XUEA2-DPBR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0220AT4B00XUEA2-DPBR

DigiKey Part Number
5556-AR0220AT4B00XUEA2-DPBR-ND
Manufacturer
Manufacturer Product Number
AR0220AT4B00XUEA2-DPBR
Description
2MP 1/2 CIS SO
Customer Reference
Detailed Description
CMOS Image Sensor 1820H x 940V 4.2µm x 4.2µm 87-IBGA (12x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
4.2µm x 4.2µm
Active Pixel Array
1820H x 940V
Frames per Second
60.0
Voltage - Supply
1.14V ~ 1.26V
Package / Case
87-LBGA
Supplier Device Package
87-IBGA (12x9)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$64.95000$64.95
5$58.57200$292.86
10$56.29000$562.90
25$53.63280$1,340.82
40$52.41100$2,096.44
200$48.85035$9,770.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$64.95000
Unit Price with GST:$71.44500