EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV24C04MUW3VLTBG

DigiKey Part Number
488-NV24C04MUW3VLTBGTR-ND - Tape & Reel (TR)
488-NV24C04MUW3VLTBGCT-ND - Cut Tape (CT)
488-NV24C04MUW3VLTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24C04MUW3VLTBG
Description
IC EEPROM 4KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,111
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.69100$6.91
25$0.67360$16.84
50$0.65980$32.99
100$0.64570$64.57
250$0.62680$156.70
500$0.61248$306.24
1,000$0.59815$598.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46040$1,381.20
6,000$0.44908$2,694.48
9,000$0.44251$3,982.59
15,000$0.43431$6,514.65
21,000$0.42895$9,007.95
30,000$0.42332$12,699.60
Manufacturers Standard Package
Unit Price without GST:$0.74000
Unit Price with GST:$0.81400