
SZ1SMB5945BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5945BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5945BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5945BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5945BT3G |
Description | DIODE ZENER 68V 3W SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5945BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.57300 | $5.73 |
| 100 | $0.54790 | $54.79 |
| 500 | $0.49286 | $246.43 |
| 1,000 | $0.44608 | $446.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.40668 | $1,016.70 |
| 5,000 | $0.36410 | $1,820.50 |
| 7,500 | $0.35892 | $2,691.90 |
| 12,500 | $0.31991 | $3,998.88 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

