Similar

STR-30-60V-BLDC-MDK-GEVB | |
|---|---|
DigiKey Part Number | 488-STR-30-60V-BLDC-MDK-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | STR-30-60V-BLDC-MDK-GEVB |
Description | EVAL BOARD FOR NCP1034 |
Customer Reference | |
Detailed Description | NCP1034, NTMFS6H800N - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | NCP1034, NTMFS6H800N | |
Primary Attributes | 30V ~ 60V Input Voltage | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |


