
MAC08BT1G | |
|---|---|
DigiKey Part Number | MAC08BT1GOSTR-ND - Tape & Reel (TR) MAC08BT1GOSCT-ND - Cut Tape (CT) MAC08BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAC08BT1G |
Description | TRIAC SENS GATE 200V 0.8A SOT223 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 200 V 800 mA Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 200 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.78100 | $7.81 |
| 100 | $0.50610 | $50.61 |
| 500 | $0.38754 | $193.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.31437 | $314.37 |
| 2,000 | $0.28539 | $570.78 |
| 3,000 | $0.27061 | $811.83 |
| 5,000 | $0.25401 | $1,270.05 |
| 7,000 | $0.24417 | $1,709.19 |
| 10,000 | $0.23647 | $2,364.70 |
| Unit Price without GST: | $1.26000 |
|---|---|
| Unit Price with GST: | $1.38600 |

