
SS22FA | |
|---|---|
DigiKey Part Number | SS22FATR-ND - Tape & Reel (TR) SS22FACT-ND - Cut Tape (CT) SS22FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS22FA |
Description | DIODE SCHOTTKY 20V 2A SOD123FA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | SS22FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.30400 | $3.04 |
| 100 | $0.28870 | $28.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26463 | $793.89 |
| 6,000 | $0.22004 | $1,320.24 |
| 9,000 | $0.21140 | $1,902.60 |
| 15,000 | $0.19143 | $2,871.45 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

