
SECO-HVDCDC1362-15W15V-GEVB | |
|---|---|
DigiKey Part Number | 488-SECO-HVDCDC1362-15W15V-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | SECO-HVDCDC1362-15W15V-GEVB |
Description | EVAL BOARD FOR NCV1362 NCP1362 |
Customer Reference | |
Detailed Description | NCV1362, NCP1362 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 15W | |
Voltage - Output | 15V | |
Current - Output | - | |
Voltage - Input | 240V ~ 900V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | NCV1362, NCP1362 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.62000 | $62.62 |
| Unit Price without GST: | $62.62000 |
|---|---|
| Unit Price with GST: | $68.88200 |




