


AT4027JC | |
|---|---|
DigiKey Part Number | AT4027JC-ND |
Manufacturer | |
Manufacturer Product Number | AT4027JC |
Description | CAP PUSHBUTTON RECT CLEAR/RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Clear, Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Clear, Red | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.40mm L x 13.20mm W x 5.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.90000 | $3.90 |
| 10 | $3.53400 | $35.34 |
| 25 | $3.39720 | $84.93 |
| 50 | $3.29740 | $164.87 |
| 100 | $3.20050 | $320.05 |
| 250 | $3.07664 | $769.16 |
| 500 | $2.98608 | $1,493.04 |
| 1,000 | $2.89822 | $2,898.22 |
| 5,000 | $2.70391 | $13,519.55 |
| Unit Price without GST: | $3.90000 |
|---|---|
| Unit Price with GST: | $4.29000 |

