
PACUSB-U2R | |
|---|---|
DigiKey Part Number | PACUSB-U2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PACUSB-U2R |
Description | IC USB TERMINATOR 1CHAN SC70-6 |
Customer Reference | |
Detailed Description | USB Terminator 1 Terminations SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | PACUSB-U2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | USB | |
Number of Terminations | 1 | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |

