USB Terminator 1 Terminations SC-88A (SC-70-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PACUSB-D2YB5R

DigiKey Part Number
PACUSB-D2YB5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PACUSB-D2YB5R
Description
IC USB TERMINATOR 1CHAN SC70-6
Customer Reference
Detailed Description
USB Terminator 1 Terminations SC-88A (SC-70-5)
Datasheet
 Datasheet
EDA/CAD Models
PACUSB-D2YB5R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
USB
Number of Terminations
1
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.