274V Clamp 2.2A (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200ARLG

DigiKey Part Number
2156-P6KE200ARLG-ND
Manufacturer
Manufacturer Product Number
P6KE200ARLG
Description
TVS DIODE 171VWM 274V AXIAL
Customer Reference
Detailed Description
274V Clamp 2.2A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542,284
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
908$0.46860$425.49
Unit Price without GST:$0.46860
Unit Price with GST:$0.51546