
NZQA6V8XV5T1G | |
---|---|
DigiKey Part Number | 488-NZQA6V8XV5T1GTR-ND - Tape & Reel (TR) 488-NZQA6V8XV5T1GCT-ND - Cut Tape (CT) 488-NZQA6V8XV5T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZQA6V8XV5T1G |
Description | TVS DIODE 4.3VWM 12.5VC SOT553 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NZQA6V8XV5T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 4.3V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.35200 | $3.52 |
100 | $0.24340 | $24.34 |
500 | $0.21986 | $109.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18217 | $728.68 |
8,000 | $0.17983 | $1,438.64 |
Unit Price without GST: | $0.49000 |
---|---|
Unit Price with GST: | $0.53900 |