


SZNZ8F3V0SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F3V0SMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F3V0SMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F3V0SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F3V0SMX2WT5G |
Description | DIODE ZENER 3V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22700 | $2.27 |
| 100 | $0.14100 | $14.10 |
| 500 | $0.10346 | $51.73 |
| 1,000 | $0.09131 | $91.31 |
| 2,000 | $0.08106 | $162.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06511 | $520.88 |
| 16,000 | $0.05896 | $943.36 |
| 24,000 | $0.05583 | $1,339.92 |
| 40,000 | $0.05231 | $2,092.40 |
| 56,000 | $0.05023 | $2,812.88 |
| 80,000 | $0.04820 | $3,856.00 |
| 200,000 | $0.04375 | $8,750.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |


