Parametric Equivalent



NZ8F6V2SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F6V2SMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F6V2SMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F6V2SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F6V2SMX2WT5G |
Description | DIODE ZENER 6.2V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±2.26% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.26% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06147 | $491.76 |
| 16,000 | $0.05562 | $889.92 |
| 24,000 | $0.05263 | $1,263.12 |
| 40,000 | $0.04928 | $1,971.20 |
| 56,000 | $0.04729 | $2,648.24 |
| 80,000 | $0.04536 | $3,628.80 |
| 200,000 | $0.04111 | $8,222.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |


