


NZ8F47VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F47VSMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F47VSMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F47VSMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F47VSMX2WT5G |
Description | DIODE ZENER 47V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.3% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 38 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.35500 | $3.55 |
| 100 | $0.22280 | $22.28 |
| 500 | $0.16544 | $82.72 |
| 1,000 | $0.14687 | $146.87 |
| 2,000 | $0.13122 | $262.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.09901 | $792.08 |
| 16,000 | $0.09036 | $1,445.76 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

