
NXH200B100H4F2SG | |
|---|---|
DigiKey Part Number | 5556-NXH200B100H4F2SG-ND |
Manufacturer | |
Manufacturer Product Number | NXH200B100H4F2SG |
Description | IGBT MOD 1000V 100A 93W 36-PIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1000 V 100 A 93 W Chassis Mount 36-PIM (56.7x48) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 93 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 200 µA | |
Input Capacitance (Cies) @ Vce | 6.523 nF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 36-PIM (56.7x48) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.19000 | $205.19 |
| 20 | $180.43850 | $3,608.77 |
| Unit Price without GST: | $205.19000 |
|---|---|
| Unit Price with GST: | $225.70900 |

