
NVTFWS016N06CTAG | |
|---|---|
DigiKey Part Number | 488-NVTFWS016N06CTAGTR-ND - Tape & Reel (TR) 488-NVTFWS016N06CTAGCT-ND - Cut Tape (CT) 488-NVTFWS016N06CTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS016N06CTAG |
Description | MOSFET N-CH 60V 8A/32A 8WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Ta), 32A (Tc) 2.5W (Ta), 36W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16.3mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 489 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.97000 | $2.97 |
| 10 | $1.89800 | $18.98 |
| 100 | $1.28250 | $128.25 |
| 500 | $1.01882 | $509.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.89081 | $1,336.21 |
| 3,000 | $0.82638 | $2,479.14 |
| 4,500 | $0.79357 | $3,571.07 |
| 7,500 | $0.78270 | $5,870.25 |
| Unit Price without GST: | $2.97000 |
|---|---|
| Unit Price with GST: | $3.26700 |

