P-Channel 40 V 4.7A (Ta), 13.2A (Tc) 2.9W (Ta), 23W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFS052P04M8LTAG

DigiKey Part Number
488-NVTFS052P04M8LTAGTR-ND - Tape & Reel (TR)
488-NVTFS052P04M8LTAGCT-ND - Cut Tape (CT)
488-NVTFS052P04M8LTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFS052P04M8LTAG
Description
MOSFET P-CH 40V 4.7A/13.2A 8WDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 4.7A (Ta), 13.2A (Tc) 2.9W (Ta), 23W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NVTFS052P04M8LTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
69mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.4V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
424 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta), 23W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,115
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.91000$1.91
10$1.19900$11.99
100$0.79220$79.22
500$0.61716$308.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.53207$798.11
3,000$0.48922$1,467.66
4,500$0.46739$2,103.26
7,500$0.44285$3,321.38
10,500$0.42833$4,497.47
15,000$0.42329$6,349.35
Manufacturers Standard Package
Unit Price without GST:$1.91000
Unit Price with GST:$2.10100