
NVTFS005N04CTAG | |
---|---|
DigiKey Part Number | 488-NVTFS005N04CTAGTR-ND - Tape & Reel (TR) 488-NVTFS005N04CTAGCT-ND - Cut Tape (CT) 488-NVTFS005N04CTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS005N04CTAG |
Description | MOSFET N-CH 40V 17A/69A 8WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 17A (Ta), 69A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.03400 | $20.34 |
100 | $1.36800 | $136.80 |
500 | $1.14624 | $573.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.94987 | $1,424.81 |
3,000 | $0.90823 | $2,724.69 |
4,500 | $0.89562 | $4,030.29 |
7,500 | $0.89120 | $6,684.00 |
Unit Price without GST: | $3.05000 |
---|---|
Unit Price with GST: | $3.35500 |