
NVTA7002NT1G | |
|---|---|
DigiKey Part Number | NVTA7002NT1GOSTR-ND - Tape & Reel (TR) NVTA7002NT1GOSCT-ND - Cut Tape (CT) NVTA7002NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTA7002NT1G |
Description | MOSFET N-CH 30V 154MA SC75 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 154mA (Tj) 300mW (Tj) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NVTA7002NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 7Ohm @ 154mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-75, SOT-416 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31300 | $3.13 |
| 100 | $0.19660 | $19.66 |
| 500 | $0.14568 | $72.84 |
| 1,000 | $0.12921 | $129.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10822 | $324.66 |
| 6,000 | $0.09764 | $585.84 |
| 9,000 | $0.09224 | $830.16 |
| 15,000 | $0.08617 | $1,292.55 |
| 21,000 | $0.08257 | $1,733.97 |
| 30,000 | $0.07908 | $2,372.40 |
| 75,000 | $0.07140 | $5,355.00 |
| 150,000 | $0.06701 | $10,051.50 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |











