Similar
Similar
Similar
Similar
Similar
Similar

STD5406NT4G | |
|---|---|
DigiKey Part Number | 488-STD5406NT4GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD5406NT4G |
Description | MOSFET N-CH 40V 12.2A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 12.2A (Ta), 70A (Tc) 3W (Ta), 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5406NT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 32 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |







