N-Channel 80 V 15A (Ta), 74A (Tc) 3.7W (Ta), 89W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS6H836NT1G

DigiKey Part Number
488-NVMFS6H836NT1GTR-ND - Tape & Reel (TR)
488-NVMFS6H836NT1GCT-ND - Cut Tape (CT)
488-NVMFS6H836NT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS6H836NT1G
Description
MOSFET N-CH 80V 15A/74A 5DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 15A (Ta), 74A (Tc) 3.7W (Ta), 89W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1640 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 89W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Factory Stock: 948,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.63000$3.63
10$2.34100$23.41
100$1.59980$159.98
500$1.28254$641.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.12859$1,692.88
3,000$1.05112$3,153.36
4,500$1.03358$4,651.11
Manufacturers Standard Package
Unit Price without GST:$3.63000
Unit Price with GST:$3.99300