
NVMFS6H824NLWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H824NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H824NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS6H824NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H824NLWFT1G |
Description | MOSFET N-CH 80V 20A/110A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 20A (Ta), 110A (Tc) 3.8W (Ta), 116W (Tc) Surface Mount, Wettable Flank 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2900 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 116W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.46600 | $34.66 |
| 100 | $2.42120 | $242.12 |
| 500 | $2.11582 | $1,057.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.75812 | $2,637.18 |
| 3,000 | $1.72859 | $5,185.77 |
| Unit Price without GST: | $5.30000 |
|---|---|
| Unit Price with GST: | $5.83000 |

