NVBGS1D2N08H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3,841
Unit Price: $10.38000
Datasheet
N-Channel 80 V 43A (Ta), 290A (Tc) 5.7W (Ta), 259W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVBGS1D2N08H

DigiKey Part Number
488-NVBGS1D2N08HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVBGS1D2N08H
Description
T8-80V IN SUZHOU D2PAK7L FOR AUT
Customer Reference
Detailed Description
N-Channel 80 V 43A (Ta), 290A (Tc) 5.7W (Ta), 259W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.34mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 650µA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10830 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
5.7W (Ta), 259W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes