


NVMFD5C668NLT1G | |
|---|---|
DigiKey Part Number | NVMFD5C668NLT1GOSTR-ND - Tape & Reel (TR) NVMFD5C668NLT1GOSCT-ND - Cut Tape (CT) NVMFD5C668NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C668NLT1G |
Description | MOSFET 2N-CH 60V 15.5A 8DFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 15.5A (Ta), 68A (Tc) 3W (Ta), 57.5W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFD5C668NLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 15.5A (Ta), 68A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1440pF @ 25V | |
Power - Max | 3W (Ta), 57.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $4.11700 | $41.17 |
| 100 | $2.90370 | $290.37 |
| 500 | $2.64362 | $1,321.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.15982 | $3,239.73 |
| Unit Price without GST: | $6.25000 |
|---|---|
| Unit Price with GST: | $6.87500 |

