
NVLJWS013N03CLTAG | |
---|---|
DigiKey Part Number | 488-NVLJWS013N03CLTAGTR-ND - Tape & Reel (TR) 488-NVLJWS013N03CLTAGCT-ND - Cut Tape (CT) 488-NVLJWS013N03CLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVLJWS013N03CLTAG |
Description | T6 30V LL 2X2 WDFNW6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta), 35A (Tc) 2.4W (Ta), 27W (Tc) Surface Mount, Wettable Flank 6-WDFNW (2.05x2.05) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 27W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 6-WDFNW (2.05x2.05) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.67700 | $6.77 |
25 | $0.60680 | $15.17 |
100 | $0.52940 | $52.94 |
250 | $0.49248 | $123.12 |
500 | $0.47020 | $235.10 |
1,000 | $0.45190 | $451.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42926 | $1,287.78 |
6,000 | $0.41818 | $2,509.08 |
9,000 | $0.41263 | $3,713.67 |
15,000 | $0.40649 | $6,097.35 |
21,000 | $0.40289 | $8,460.69 |
30,000 | $0.39944 | $11,983.20 |
Unit Price without GST: | $0.96000 |
---|---|
Unit Price with GST: | $1.05600 |