
1812N472J152NX100 | |
|---|---|
DigiKey Part Number | 1763-1812N472J152NX100-ND |
Manufacturer | |
Manufacturer Product Number | 1812N472J152NX100 |
Description | CAP CER 4700PF 5% 1500V 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.97700 | $49.77 |
| 50 | $4.20540 | $210.27 |
| 100 | $3.96620 | $396.62 |
| 500 | $3.56202 | $1,781.01 |
| 1,000 | $3.43676 | $3,436.76 |
| 2,500 | $3.30445 | $8,261.12 |
| Unit Price without GST: | $6.91000 |
|---|---|
| Unit Price with GST: | $7.60100 |

