
NVD6416ANLT4G-001 | |
|---|---|
DigiKey Part Number | NVD6416ANLT4G-001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVD6416ANLT4G-001 |
Description | MOSFET N-CH 100V 19A DPAK-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Tc) 71W (Tc) Surface Mount DPAK-3 |
EDA/CAD Models | NVD6416ANLT4G-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 74mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK-3 | |
Package / Case | ||
Base Product Number |

