
NLV18VHC1GT08DFT2G | |
|---|---|
DigiKey Part Number | 488-NLV18VHC1GT08DFT2GTR-ND - Tape & Reel (TR) 488-NLV18VHC1GT08DFT2GCT-ND - Cut Tape (CT) 488-NLV18VHC1GT08DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV18VHC1GT08DFT2G |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.75V ~ 2.9V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.07800 | $1.95 |
| 100 | $0.06540 | $6.54 |
| 250 | $0.05936 | $14.84 |
| 500 | $0.05574 | $27.87 |
| 1,000 | $0.05272 | $52.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04901 | $147.03 |
| 6,000 | $0.04719 | $283.14 |
| 9,000 | $0.04628 | $416.52 |
| 15,000 | $0.04527 | $679.05 |
| 21,000 | $0.04468 | $938.28 |
| 30,000 | $0.04411 | $1,323.30 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

