
NRVBS230LNT3G | |
|---|---|
DigiKey Part Number | 488-NRVBS230LNT3GTR-ND - Tape & Reel (TR) 488-NRVBS230LNT3GCT-ND - Cut Tape (CT) 488-NRVBS230LNT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS230LNT3G |
Description | DIODE SCHOTTKY 30V 2A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.34700 | $3.47 |
| 100 | $0.27910 | $27.91 |
| 500 | $0.20918 | $104.59 |
| 1,000 | $0.18659 | $186.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.12529 | $313.23 |
| 5,000 | $0.12405 | $620.25 |
| 7,500 | $0.12035 | $902.62 |
| 12,500 | $0.10937 | $1,367.12 |
| 17,500 | $0.10744 | $1,880.20 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

