
NUF6400MNTBG | |
|---|---|
DigiKey Part Number | NUF6400MNTBGOSTR-ND - Tape & Reel (TR) NUF6400MNTBGOSCT-ND - Cut Tape (CT) NUF6400MNTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF6400MNTBG |
Description | FILTER RC(PI) 100 OHMSESD SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 50pF 20 mA 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NUF6400MNTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 35MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 2.4GHz | |
Resistance - Channel (Ohms) | 100 | |
Current | 20 mA | |
Values | R = 100Ohms, C = 50pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.053" W (3.00mm x 1.35mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 9000 |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.77700 | $7.77 |
| 25 | $0.71600 | $17.90 |
| 50 | $0.67340 | $33.67 |
| 100 | $0.63340 | $63.34 |
| 250 | $0.58412 | $146.03 |
| 500 | $0.54942 | $274.71 |
| 1,000 | $0.51682 | $516.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44673 | $1,340.19 |
| 6,000 | $0.42022 | $2,521.32 |
| 9,000 | $0.40544 | $3,648.96 |
| 15,000 | $0.38756 | $5,813.40 |
| 21,000 | $0.37620 | $7,900.20 |
| 30,000 | $0.36451 | $10,935.30 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |











