
NTTFS5D6N08XLTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS5D6N08XLTAGTR-ND - Tape & Reel (TR) 488-NTTFS5D6N08XLTAGCT-ND - Cut Tape (CT) 488-NTTFS5D6N08XLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS5D6N08XLTAG |
Description | MOSFET - POWER, SINGLE, N-CHANNE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 79A (Tc) 82W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 85µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 82W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.98800 | $9.88 |
| 25 | $0.89040 | $22.26 |
| 100 | $0.78340 | $78.34 |
| 250 | $0.73232 | $183.08 |
| 500 | $0.70156 | $350.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.68420 | $1,026.30 |
| 3,000 | $0.63186 | $1,895.58 |
| 4,500 | $0.60519 | $2,723.36 |
| 7,500 | $0.57523 | $4,314.23 |
| 10,500 | $0.57226 | $6,008.73 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.50700 |







