NTTFS4C05NTAG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2,948
Unit Price: $2.88000
Datasheet

Similar


Panjit International Inc.
In Stock: 4,700
Unit Price: $0.99000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7,826
Unit Price: $2.61000
Datasheet
N-Channel 30 V 12A (Ta), 75A (Tc) 820mW (Ta), 33W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS4C05NTAG

DigiKey Part Number
NTTFS4C05NTAGOSTR-ND - Tape & Reel (TR)
NTTFS4C05NTAGOSCT-ND - Cut Tape (CT)
NTTFS4C05NTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS4C05NTAG
Description
MOSFET N-CH 30V 12A/75A 8WDFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 75A (Tc) 820mW (Ta), 33W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1988 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
820mW (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 31,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
10$0.83400$8.34
100$0.53990$53.99
500$0.41338$206.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.32875$493.12
3,000$0.29971$899.13
4,500$0.28491$1,282.10
7,500$0.26828$2,012.10
10,500$0.25844$2,713.62
15,000$0.24886$3,732.90
Manufacturers Standard Package
Unit Price without GST:$1.34000
Unit Price with GST:$1.47400