Diode 100 V 10A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS10100MFST1G

DigiKey Part Number
NTS10100MFST1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTS10100MFST1G
Description
DIODE SCHOTTKY 100V 10A 5DFN
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
70 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types