
NVTFWS014P04M8LTAG | |
|---|---|
DigiKey Part Number | 488-NVTFWS014P04M8LTAGTR-ND - Tape & Reel (TR) 488-NVTFWS014P04M8LTAGCT-ND - Cut Tape (CT) 488-NVTFWS014P04M8LTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS014P04M8LTAG |
Description | MOSFET P-CH 40V 11.3A/49A 8WDFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11.3A (Ta), 49A (Tc) 3.2W (Ta), 61W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 420µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1734 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 61W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 10 | $1.43000 | $14.30 |
| 100 | $0.95220 | $95.22 |
| 500 | $0.74734 | $373.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.64779 | $971.68 |
| 3,000 | $0.59766 | $1,792.98 |
| 4,500 | $0.57213 | $2,574.59 |
| 7,500 | $0.54344 | $4,075.80 |
| 10,500 | $0.53608 | $5,628.84 |
| Unit Price without GST: | $2.26000 |
|---|---|
| Unit Price with GST: | $2.48600 |

