
NTMFS4935NT3G | |
|---|---|
DigiKey Part Number | NTMFS4935NT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFS4935NT3G |
Description | MOSFET N-CH 30V 13A/93A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta), 93A (Tc) 930mW (Ta), 48W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4850 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 930mW (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |

