


NTMFS08N003C | |
|---|---|
DigiKey Part Number | NTMFS08N003COSTR-ND - Tape & Reel (TR) NTMFS08N003COSCT-ND - Cut Tape (CT) NTMFS08N003COSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS08N003C |
Description | MOSFET N-CH 80V 22A/147A POWER56 |
Customer Reference | |
Detailed Description | N-Channel 80 V 22A (Ta), 147A (Tc) 2.7W (Ta), 125W (Tc) Surface Mount Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 56A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 310µA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5350 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power56 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.18000 | $14.18 |
| 10 | $9.73900 | $97.39 |
| 100 | $7.22800 | $722.80 |
| 500 | $6.44364 | $3,221.82 |
| Unit Price without GST: | $14.18000 |
|---|---|
| Unit Price with GST: | $15.59800 |

