N-Channel 100 V 4.5A (Ta), 13A (Tc) 2.9W (Ta), 25W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFWS070N10MCLTAG

DigiKey Part Number
488-NVTFWS070N10MCLTAGTR-ND - Tape & Reel (TR)
488-NVTFWS070N10MCLTAGCT-ND - Cut Tape (CT)
488-NVTFWS070N10MCLTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFWS070N10MCLTAG
Description
PTNG 100V LL U8FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 4.5A (Ta), 13A (Tc) 2.9W (Ta), 25W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 15µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
305 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,165
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.13000$11.30
100$0.74390$74.39
500$0.57802$289.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.49741$746.12
3,000$0.45682$1,370.46
4,500$0.43613$1,962.59
7,500$0.41289$3,096.67
10,500$0.39912$4,190.76
15,000$0.39024$5,853.60
Manufacturers Standard Package
Unit Price without GST:$1.80000
Unit Price with GST:$1.98000