NTD24N06T4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,843
Unit Price: $4.27000
Datasheet

Similar


onsemi
In Stock: 2,821
Unit Price: $2.17000
Datasheet

Similar


Infineon Technologies
In Stock: 9,909
Unit Price: $1.82000
Datasheet

Similar


STMicroelectronics
In Stock: 12,580
Unit Price: $2.45000
Datasheet

Similar


STMicroelectronics
In Stock: 10,495
Unit Price: $2.38000
Datasheet

Similar


STMicroelectronics
In Stock: 2,421
Unit Price: $2.44000
Datasheet

Similar


STMicroelectronics
In Stock: 11,780
Unit Price: $2.20000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 28,534
Unit Price: $1.74000
Datasheet
N-Channel 60 V 24A (Ta) 1.36W (Ta), 62.5W (Tj) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD24N06T4G

DigiKey Part Number
NTD24N06T4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD24N06T4G
Description
MOSFET N-CH 60V 24A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 24A (Ta) 1.36W (Ta), 62.5W (Tj) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
42mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.36W (Ta), 62.5W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,049 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,049In Stock
Ships from Flip Electronics