NTB6448ANG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1,600
Unit Price: $1.46545
Datasheet

Similar


Nexperia USA Inc.
In Stock: 218
Unit Price: $3.74000
Datasheet

Similar


STMicroelectronics
In Stock: 1,382
Unit Price: $5.30000
Datasheet
N-Channel 100 V 80A (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB6448ANG

DigiKey Part Number
NTB6448ANG-ND
Manufacturer
Manufacturer Product Number
NTB6448ANG
Description
MOSFET N-CH 100V 80A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 80A (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 76A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types