NTB5411NT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 434
Unit Price: $4.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,986
Unit Price: $3.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: $3.74000
Datasheet
N-Channel 60 V 80A (Tc) 166W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB5411NT4G

DigiKey Part Number
NTB5411NT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB5411NT4G
Description
MOSFET N-CH 60V 80A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 166W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
FET Type
Power Dissipation (Max)
166W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
10mOhm @ 40A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK768R3-60E,118Nexperia USA Inc.4341727-7258-1-ND$4.12000Similar
PSMN015-60BS,118Nexperia USA Inc.5,9861727-7207-1-ND$3.17000Similar
PSMN7R6-60BS,118Nexperia USA Inc.1521727-7215-1-ND$3.74000Similar
Obsolete
This product is no longer manufactured. View Substitutes