
SZBZX84C16ET3G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C16ET3GTR-ND - Tape & Reel (TR) 488-SZBZX84C16ET3GCT-ND - Cut Tape (CT) 488-SZBZX84C16ET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C16ET3G |
Description | DIODE ZENER 16V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C16ET3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.20400 | $2.04 |
| 100 | $0.11960 | $11.96 |
| 500 | $0.08418 | $42.09 |
| 1,000 | $0.07089 | $70.89 |
| 2,000 | $0.06829 | $136.58 |
| 5,000 | $0.06079 | $303.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04578 | $457.80 |
| 20,000 | $0.04516 | $903.20 |
| 30,000 | $0.04487 | $1,346.10 |
| 50,000 | $0.03530 | $1,765.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

