Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 290 mW Surface Mount SOT-1123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST856BF3T5G

DigiKey Part Number
NST856BF3T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NST856BF3T5G
Description
TRANS PNP 65V 0.1A SOT-1123
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 290 mW Surface Mount SOT-1123
Datasheet
 Datasheet
EDA/CAD Models
NST856BF3T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
290 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-1123
Supplier Device Package
SOT-1123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 854,049 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

854,049In Stock
Ships from Rochester Electronics, LLC