
NTTFS6H880NLTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS6H880NLTAGTR-ND - Tape & Reel (TR) 488-NTTFS6H880NLTAGCT-ND - Cut Tape (CT) 488-NTTFS6H880NLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS6H880NLTAG |
Description | MOSFET N-CH 80V 6.6A/22A 8WDFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 6.6A (Ta), 22A (Tc) 3.1W (Ta), 33W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 431 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.86800 | $8.68 |
| 100 | $0.56520 | $56.52 |
| 500 | $0.43460 | $217.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.37100 | $556.50 |
| 3,000 | $0.33896 | $1,016.88 |
| 4,500 | $0.32263 | $1,451.83 |
| 7,500 | $0.30428 | $2,282.10 |
| 10,500 | $0.29342 | $3,080.91 |
| 15,000 | $0.28286 | $4,242.90 |
| 37,500 | $0.27321 | $10,245.38 |
| Unit Price without GST: | $1.39000 |
|---|---|
| Unit Price with GST: | $1.52900 |

