


NRVHP620MFDT1G | |
|---|---|
DigiKey Part Number | 488-NRVHP620MFDT1GTR-ND - Tape & Reel (TR) 488-NRVHP620MFDT1GCT-ND - Cut Tape (CT) 488-NRVHP620MFDT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVHP620MFDT1G |
Description | DIODE ARRAY SCHOTT 200V 3A 8DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $1.53600 | $15.36 |
| 100 | $1.20430 | $120.43 |
| 500 | $0.95430 | $477.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.83289 | $1,249.34 |
| 3,000 | $0.78566 | $2,356.98 |
| Unit Price without GST: | $2.32000 |
|---|---|
| Unit Price with GST: | $2.55200 |

