NRVBSS22FA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,797
Unit Price: $0.61000
Datasheet
Diode 20 V 2A Surface Mount SOD-123FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBSS22FA

DigiKey Part Number
488-NRVBSS22FATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBSS22FA
Description
DIODE SCHOTTKY 20V 2A SOD123FA
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SOD-123FA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FA
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20572$617.16
6,000$0.18771$1,126.26
9,000$0.17853$1,606.77
15,000$0.16821$2,523.15
21,000$0.16210$3,404.10
30,000$0.15616$4,684.80
75,000$0.14897$11,172.75
Manufacturers Standard Package
Unit Price without GST:$0.20572
Unit Price with GST:$0.22629